0.015 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

CEU3E2X7R1H153M080AE

DigiKey Part Number
445-12018-2-ND - Tape & Reel (TR)
445-12018-1-ND - Cut Tape (CT)
445-12018-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CEU3E2X7R1H153M080AE
Description
CAP CER 0.015UF 50V X7R 0603
Customer Reference
Detailed Description
0.015 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CEU3E2X7R1H153M080AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CEU3E2X7R1H153K080AETDK7.900445-7847-1-NDkr.1.59000Upgrade
CGA3E2X8R1H153K080AETDK6.305445-173802-1-NDkr.1.33000Upgrade
0603Y0500153METKnowles Syfer00603Y0500153MET-NDkr.1.36803Direct
C0603X153M5RECAUTOKEMET0C0603X153M5RECAUTO-NDkr.0.15571Direct
0603Y0500153JETKnowles Syfer00603Y0500153JET-NDkr.2.10929Upgrade
In-Stock: 7.735
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.88800kr.8.88
100kr.0.56430kr.56.43
1.000kr.0.39593kr.395.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.33654kr.1,346.16
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000