C0603X153M5RECAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.41895
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.24221
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.35409
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.35409
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.15571
Datasheet
0.015 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603X153M5RECAUTO

DigiKey Part Number
C0603X153M5RECAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X153M5RECAUTO
Description
CAP CER 0.015UF 50V X7R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.015 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X153M5RECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X153J1RECAUTOKEMET0C0603X153J1RECAUTO-NDkr.0.41895Upgrade
C0603X153J5RECAUTOKEMET0C0603X153J5RECAUTO-NDkr.0.24221Upgrade
C0603X153K1RECAUTOKEMET0C0603X153K1RECAUTO-NDkr.0.35409Upgrade
C0603X153K5RECAUTOKEMET0C0603X153K5RECAUTO-NDkr.0.35409Upgrade
C0603X153M1RECAUTOKEMET0C0603X153M1RECAUTO-NDkr.0.15571Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.15571kr.1,245.68
Unit Price without VAT:kr.0.15571
Unit Price with VAT:kr.0.19464