
CC45SL3AD221JYVNA | |
|---|---|
DigiKey Part Number | 445-175500-1-ND - Cut Tape (CT) 445-175500-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CC45SL3AD221JYVNA |
Description | CAP CER 220PF 1KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3AD221JYVNA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.335" Dia (8.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC45SL3DD221JYGNA | TDK | 167 | 445-CC45SL3DD221JYGNA-ND | kr.2.50000 | Similar |
| CC45SL3DD221JYNNA | TDK | 466 | 445-CC45SL3DD221JYNNA-ND | kr.2.50000 | Similar |
| CC45SL3DD221JYVNA | TDK | 468 | 445-CC45SL3DD221JYVNACT-ND | kr.2.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.30100 | kr.13.01 |
| 50 | kr.0.95500 | kr.47.75 |
| 100 | kr.0.84740 | kr.84.74 |
| 500 | kr.0.66676 | kr.333.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.59350 | kr.593.50 |
| 2.000 | kr.0.54899 | kr.1,097.98 |
| 3.000 | kr.0.52671 | kr.1,580.13 |
| 5.000 | kr.0.50202 | kr.2,510.10 |
| 7.000 | kr.0.48758 | kr.3,413.06 |
| 10.000 | kr.0.47371 | kr.4,737.10 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |

