220 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC45SL3DD221JYGNA

DigiKey Part Number
445-CC45SL3DD221JYGNA-ND
Manufacturer
Manufacturer Product Number
CC45SL3DD221JYGNA
Description
CAP CER 220PF 2KV SL RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
220 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CC45SL3DD221JYGNA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 125°C
Mfr
Features
High Voltage, Low Dissipation Factor
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±5%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC45SL3DD221JYNNATDK466445-CC45SL3DD221JYNNA-NDkr.2.50000Parametric Equivalent
CC45SL3DD221JYVNATDK468445-CC45SL3DD221JYVNACT-NDkr.2.56000Parametric Equivalent
In-Stock: 167
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.50000kr.2.50
10kr.1.49400kr.14.94
50kr.1.10380kr.55.19
100kr.0.98330kr.98.33
500kr.0.78074kr.390.37
1.000kr.0.71818kr.718.18
3.000kr.0.64104kr.1,923.12
5.000kr.0.61253kr.3,062.65
Manufacturers Standard Package
Unit Price without VAT:kr.2.50000
Unit Price with VAT:kr.3.12500