

C5750X7T2E155K200KA | |
|---|---|
DigiKey Part Number | 445-7774-2-ND - Tape & Reel (TR) 445-7774-1-ND - Cut Tape (CT) 445-7774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7T2E155K200KA |
Description | CAP CER 1.5UF 250V X7T 2220 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 250V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7T2E155K200KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA9M3X7T2E155K200KA | TDK | 341 | 445-7949-1-ND | kr.21.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.65000 | kr.19.65 |
| 10 | kr.13.68800 | kr.136.88 |
| 50 | kr.11.30300 | kr.565.15 |
| 100 | kr.10.56560 | kr.1,056.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.05340 | kr.4,526.70 |
| 1.000 | kr.8.67851 | kr.8,678.51 |
| 1.500 | kr.8.49065 | kr.12,735.98 |
| 2.500 | kr.8.28248 | kr.20,706.20 |
| 3.500 | kr.8.16072 | kr.28,562.52 |
| 5.000 | kr.8.04363 | kr.40,218.15 |
| Unit Price without VAT: | kr.19.65000 |
|---|---|
| Unit Price with VAT: | kr.24.56250 |

