

CGA9M3X7T2E155K200KA | |
|---|---|
DigiKey Part Number | 445-7949-2-ND - Tape & Reel (TR) 445-7949-1-ND - Cut Tape (CT) 445-7949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9M3X7T2E155K200KA |
Description | CAP CER 1.5UF 250V X7T 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 250V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9M3X7T2E155K200KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.18000 | kr.21.18 |
| 10 | kr.14.81700 | kr.148.17 |
| 50 | kr.12.28060 | kr.614.03 |
| 100 | kr.11.49700 | kr.1,149.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.88102 | kr.4,940.51 |
| 1.000 | kr.9.48242 | kr.9,482.42 |
| 1.500 | kr.9.28273 | kr.13,924.10 |
| 2.500 | kr.9.06128 | kr.22,653.20 |
| 3.500 | kr.8.93185 | kr.31,261.48 |
| 5.000 | kr.8.80726 | kr.44,036.30 |
| Unit Price without VAT: | kr.21.18000 |
|---|---|
| Unit Price with VAT: | kr.26.47500 |

