

CGA9P1X7S3D103K250KE | |
|---|---|
DigiKey Part Number | 445-13176-2-ND - Tape & Reel (TR) 445-13176-1-ND - Cut Tape (CT) 445-13176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9P1X7S3D103K250KE |
Description | CAP CER 10000PF 2KV X7S 2220 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7S 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9P1X7S3D103K250KE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.35000 | kr.24.35 |
| 10 | kr.17.22600 | kr.172.26 |
| 50 | kr.14.37780 | kr.718.89 |
| 100 | kr.13.49790 | kr.1,349.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.66598 | kr.5,832.99 |
| 1.000 | kr.11.21806 | kr.11,218.06 |
| 1.500 | kr.10.99369 | kr.16,490.53 |
| 2.500 | kr.10.74490 | kr.26,862.25 |
| 3.500 | kr.10.59945 | kr.37,098.07 |
| 5.000 | kr.10.45949 | kr.52,297.45 |
| Unit Price without VAT: | kr.24.35000 |
|---|---|
| Unit Price with VAT: | kr.30.43750 |

