

C5750X7R2J224M230KA | |
|---|---|
DigiKey Part Number | 445-4535-2-ND - Tape & Reel (TR) 445-4535-1-ND - Cut Tape (CT) 445-4535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R2J224M230KA |
Description | CAP CER 0.22UF 630V X7R 2220 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R2J224M230KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C5750X7R2J224K230KA | TDK | 3.696 | 445-2305-1-ND | kr.7.48000 | Upgrade |
| C5750X7R2J224K230KM | TDK | 8.154 | 445-6132-1-ND | kr.7.29000 | Upgrade |
| 2220CC224MAT1A | KYOCERA AVX | 0 | 2220CC224MAT1A-ND | kr.7.88772 | Upgrade |
| 2220J6300224JXT | Knowles Syfer | 0 | 2220J6300224JXT-ND | kr.12.20856 | Upgrade |
| 2220J6300224KXT | Knowles Syfer | 0 | 2220J6300224KXT-ND | kr.9.33350 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.4.85600 | kr.48.56 |
| 50 | kr.3.80780 | kr.190.39 |
| 100 | kr.3.48380 | kr.348.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.85388 | kr.1,426.94 |
| 1.000 | kr.2.68981 | kr.2,689.81 |
| 1.500 | kr.2.60764 | kr.3,911.46 |
| 2.500 | kr.2.51660 | kr.6,291.50 |
| 3.500 | kr.2.46336 | kr.8,621.76 |
| 5.000 | kr.2.41214 | kr.12,060.70 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |

