

C4532X7T2J224M200KE | |
|---|---|
DigiKey Part Number | 445-6837-2-ND - Tape & Reel (TR) 445-6837-1-ND - Cut Tape (CT) 445-6837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7T2J224M200KE |
Description | CAP CER 0.22UF 630V X7T 1812 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 630V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7T2J224M200KE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X7T2J224K200KE | TDK | 4.000 | 445-8872-1-ND | kr.9.70000 | Upgrade |
| CGA8M1X7T2J224M200KE | TDK | 448 | 445-7994-1-ND | kr.10.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.50000 | kr.13.50 |
| 10 | kr.9.12300 | kr.91.23 |
| 50 | kr.7.38860 | kr.369.43 |
| 100 | kr.6.85230 | kr.685.23 |
| 500 | kr.5.94528 | kr.2,972.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.50274 | kr.5,502.74 |
| 2.000 | kr.5.27821 | kr.10,556.42 |
| 3.000 | kr.5.16575 | kr.15,497.25 |
| 5.000 | kr.5.04107 | kr.25,205.35 |
| 7.000 | kr.4.96819 | kr.34,777.33 |
| 10.000 | kr.4.89802 | kr.48,980.20 |
| Unit Price without VAT: | kr.13.50000 |
|---|---|
| Unit Price with VAT: | kr.16.87500 |

