Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4532X7T2J224K200KE

DigiKey Part Number
445-8872-2-ND - Tape & Reel (TR)
445-8872-1-ND - Cut Tape (CT)
445-8872-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532X7T2J224K200KE
Description
CAP CER 0.22UF 630V X7T 1812
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 630V Ceramic Capacitor X7T 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532X7T2J224K200KE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.126" (3.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.70000kr.9.70
10kr.6.41600kr.64.16
50kr.5.10240kr.255.12
100kr.4.69730kr.469.73
500kr.4.01296kr.2,006.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.69261kr.3,692.61
2.000kr.3.52324kr.7,046.48
3.000kr.3.43841kr.10,315.23
5.000kr.3.34440kr.16,722.00
7.000kr.3.28942kr.23,025.94
10.000kr.3.23653kr.32,365.30
Manufacturers Standard Package
Unit Price without VAT:kr.9.70000
Unit Price with VAT:kr.12.12500