10000 pF ±20% 1000V (1kV) Ceramic Capacitor X7S 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±20% 1000V (1kV) Ceramic Capacitor X7S 1812 (4532 Metric)

C4532X7S3A103M160KA

DigiKey Part Number
445-13451-2-ND - Tape & Reel (TR)
445-13451-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C4532X7S3A103M160KA
Description
CAP CER 10000PF 1KV X7S 1812
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 1000V (1kV) Ceramic Capacitor X7S 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532X7S3A103M160KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±20%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C4532X7R3A103K200KATDK23445-2388-1-NDkr.4.69000Upgrade
C4532X7S3A103K160KATDK161445-7871-1-NDkr.12.55000Upgrade
1812AC103KAT2AKYOCERA AVX5.099478-KGM43FR73A103KVCT-NDkr.3.61000Upgrade
1812SC103KAT1AKYOCERA AVX15.819478-4735-1-NDkr.7.23000Upgrade
C1812C103KDRACTUKEMET12.437399-C1812C103KDRACTUCT-NDkr.6.59000Upgrade
In-Stock: 252
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.32000kr.9.32
10kr.6.16200kr.61.62
50kr.4.89820kr.244.91
100kr.4.50770kr.450.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.64537kr.3,645.37
Manufacturers Standard Package
Unit Price without VAT:kr.9.32000
Unit Price with VAT:kr.11.65000