


1812SC103KAT1A | |
|---|---|
DigiKey Part Number | 478-4735-2-ND - Tape & Reel (TR) 478-4735-1-ND - Cut Tape (CT) 478-4735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812SC103KAT1A |
Description | CAP CER 10000PF 1.5KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812SC103KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812SC103KAT2A | KYOCERA AVX | 14 | 478-KGM43FR73N103KVCT-ND | kr.7.50000 | Parametric Equivalent |
| C1812C103KGRACTU | KEMET | 64.424 | 399-C1812C103KGRACTUCT-ND | kr.10.13000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.31000 | kr.7.31 |
| 10 | kr.4.70500 | kr.47.05 |
| 50 | kr.3.68580 | kr.184.29 |
| 100 | kr.3.37040 | kr.337.04 |
| 500 | kr.2.83770 | kr.1,418.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.67297 | kr.2,672.97 |
| 2.000 | kr.2.53737 | kr.5,074.74 |
| 3.000 | kr.2.46943 | kr.7,408.29 |
| 5.000 | kr.2.39416 | kr.11,970.80 |
| 7.000 | kr.2.35015 | kr.16,451.05 |
| 10.000 | kr.2.30782 | kr.23,078.20 |
| Unit Price without VAT: | kr.7.31000 |
|---|---|
| Unit Price with VAT: | kr.9.13750 |

