10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)

C4532X7R3A103K200KA

DigiKey Part Number
445-2388-2-ND - Tape & Reel (TR)
445-2388-1-ND - Cut Tape (CT)
445-2388-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532X7R3A103K200KA
Description
CAP CER 10000PF 1KV X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532X7R3A103K200KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.2.91600kr.29.16
50kr.2.22920kr.111.46
100kr.2.01610kr.201.61
500kr.1.65752kr.828.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.50252kr.1,502.52
2.000kr.1.41395kr.2,827.90
3.000kr.1.36957kr.4,108.71
5.000kr.1.32041kr.6,602.05
7.000kr.1.29166kr.9,041.62
10.000kr.1.26401kr.12,640.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250