

C4532X7R2A105K230KA | |
|---|---|
DigiKey Part Number | 445-1438-2-ND - Tape & Reel (TR) 445-1438-1-ND - Cut Tape (CT) 445-1438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R2A105K230KA |
Description | CAP CER 1UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R2A105K230KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X7T2E105K250KA | TDK | 10.014 | 445-7769-1-ND | kr.8.18000 | Similar |
| 18121C105KAT4A | KYOCERA AVX | 432 | 478-KGM43FR72A105KSCT-ND | kr.6.72000 | Direct |
| C1812C105K1RACTU | KEMET | 781 | 399-C1812C105K1RACTUCT-ND | kr.19.78000 | Direct |
| C1812F105K1RACTU | KEMET | 261 | 399-C1812F105K1RACTUCT-ND | kr.23.39000 | Upgrade |
| KGM43FR72A105JV | KYOCERA AVX | 470 | 478-KGM43FR72A105JVCT-ND | kr.17.69000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.3.93700 | kr.39.37 |
| 50 | kr.3.05580 | kr.152.79 |
| 100 | kr.2.78330 | kr.278.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.25666 | kr.1,128.33 |
| 1.000 | kr.2.11851 | kr.2,118.51 |
| 1.500 | kr.2.04930 | kr.3,073.95 |
| 2.500 | kr.1.97263 | kr.4,931.57 |
| 3.500 | kr.1.92779 | kr.6,747.26 |
| 5.000 | kr.1.88469 | kr.9,423.45 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |

