1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)

C4532X7R1H105K160KM

DigiKey Part Number
445-6108-2-ND - Tape & Reel (TR)
445-6108-1-ND - Cut Tape (CT)
445-6108-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532X7R1H105K160KM
Description
CAP CER 1UF 50V X7R 1812
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532X7R1H105K160KM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Open Mode
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C4532X7R1H105K160KATDK1.965445-3913-1-NDkr.4.95000Direct
C4532X7R2A105K230KATDK6.306445-1438-1-NDkr.6.15000Upgrade
C4532X7T2E105K250KATDK10.049445-7769-1-NDkr.8.18000Similar
18125C105KAT2AKYOCERA AVX218478-KGM43FR71H105KVCT-NDkr.4.31000Direct
1812J0500105KXTKnowles Syfer01812J0500105KXT-NDkr.25.02550Direct
In-Stock: 482
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.2.46000kr.24.60
50kr.1.86260kr.93.13
100kr.1.67820kr.167.82
500kr.1.36742kr.683.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.23510kr.1,235.10
2.000kr.1.15835kr.2,316.70
3.000kr.1.11994kr.3,359.82
5.000kr.1.07736kr.5,386.80
7.000kr.1.05247kr.7,367.29
10.000kr.1.02853kr.10,285.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750