0.047 µF ±10% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)

C4532C0G2J473K320KA

DigiKey Part Number
445-14980-2-ND - Tape & Reel (TR)
445-14980-1-ND - Cut Tape (CT)
445-14980-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532C0G2J473K320KA
Description
CAP CER 0.047UF 630V C0G 1812
Customer Reference
Detailed Description
0.047 µF ±10% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532C0G2J473K320KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.138" (3.50mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C4532C0G2J473J320KATDK1.816445-14979-1-NDkr.14.46000Direct
C4532NP02J473J320KATDK878445-172553-1-NDkr.14.96000Upgrade
1812J6300473JXTKnowles Syfer01812J6300473JXT-NDkr.8.78902Similar
1812J6300473KXTKnowles Syfer01812J6300473KXT-NDkr.8.78902Similar
C1812C473KBRACTUKEMET1.568399-C1812C473KBRACTUCT-NDkr.6.02000Similar
In-Stock: 4.402
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.46000kr.14.46
10kr.9.80200kr.98.02
50kr.7.96560kr.398.28
100kr.7.39810kr.739.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.25442kr.3,127.21
1.000kr.5.96581kr.5,965.81
1.500kr.5.82126kr.8,731.89
2.500kr.5.66104kr.14,152.60
3.500kr.5.56735kr.19,485.73
5.000kr.5.47723kr.27,386.15
Manufacturers Standard Package
Unit Price without VAT:kr.14.46000
Unit Price with VAT:kr.18.07500