0.047 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C473KBRACTU

DigiKey Part Number
399-C1812C473KBRACTUTR-ND - Tape & Reel (TR)
399-C1812C473KBRACTUCT-ND - Cut Tape (CT)
399-C1812C473KBRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C473KBRACTU
Description
CAP CER 0.047UF 630V X7R 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C473KBRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.568
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.02000kr.6.02
10kr.3.83600kr.38.36
50kr.2.97100kr.148.55
100kr.2.70460kr.270.46
500kr.2.25488kr.1,127.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.11572kr.2,115.72
2.000kr.2.00116kr.4,002.32
3.000kr.1.94380kr.5,831.40
5.000kr.1.88023kr.9,401.15
7.000kr.1.84306kr.12,901.42
10.000kr.1.80730kr.18,073.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.02000
Unit Price with VAT:kr.7.52500