100 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)

C4520C0G3F101K200KA

DigiKey Part Number
445-2375-2-ND - Tape & Reel (TR)
445-2375-1-ND - Cut Tape (CT)
445-2375-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4520C0G3F101K200KA
Description
CAP CER 100PF 3KV C0G 1808
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4520C0G3F101K200KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.852
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.3.17600kr.31.76
50kr.2.43460kr.121.73
100kr.2.20700kr.220.70
500kr.1.82224kr.911.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.65461kr.1,654.61
2.000kr.1.55958kr.3,119.16
3.000kr.1.51198kr.4,535.94
5.000kr.1.45923kr.7,296.15
7.000kr.1.42838kr.9,998.66
10.000kr.1.39872kr.13,987.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750