
C3225X8R1E106K250AE | |
|---|---|
DigiKey Part Number | 445-174814-2-ND - Tape & Reel (TR) 445-174814-1-ND - Cut Tape (CT) 445-174814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X8R1E106K250AE |
Description | CAP CER 10UF 25V X8R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X8R1E106K250AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.79000 | kr.15.79 |
| 10 | kr.10.81000 | kr.108.10 |
| 50 | kr.8.82660 | kr.441.33 |
| 100 | kr.8.21410 | kr.821.41 |
| 500 | kr.7.17726 | kr.3,588.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.66055 | kr.6,660.55 |
| 2.000 | kr.6.40388 | kr.12,807.76 |
| 3.000 | kr.6.27529 | kr.18,825.87 |
| 5.000 | kr.6.13271 | kr.30,663.55 |
| 7.000 | kr.6.04937 | kr.42,345.59 |
| 10.000 | kr.5.96915 | kr.59,691.50 |
| Unit Price without VAT: | kr.15.79000 |
|---|---|
| Unit Price with VAT: | kr.19.73750 |


