Ceramic Capacitor Kit 2200pF ~ 10µF 10 ~ 100V Surface Mount, MLCC 160 Pieces (16 Values - 10 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C-STX8-AC01-E3-KIT

DigiKey Part Number
445-182067-KIT-ND
Manufacturer
Manufacturer Product Number
C-STX8-AC01-E3-KIT
Description
X8R SOFT TERM MLCC KIT
Customer Reference
Detailed Description
Ceramic Capacitor Kit 2200pF ~ 10µF 10 ~ 100V Surface Mount, MLCC 160 Pieces (16 Values - 10 Each)
Product Attributes
Filter Similar Products
Category
Mounting Type
Surface Mount, MLCC
Manufacturer
TDK
Voltage - Rated
10 ~ 100V
Series
Tolerance
±10%
Packaging
Book
Applications
Boardflex Sensitive
Part Status
Discontinued at DigiKey
Features
Soft Termination
Kit Type
Ceramic
Quantity
160 Pieces (16 Values - 10 Each)
Capacitance Range
2200pF ~ 10µF
Packages Included
0402 ~ 1210 (1005 ~ 3225 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Once stock is depleted, this product will no longer be sold at DigiKey.
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in DKK
Book
QuantityUnit PriceExt Price
1kr.299.95000kr.299.95
10kr.260.51100kr.2,605.11
Manufacturers Standard Package
Unit Price without VAT:kr.299.95000
Unit Price with VAT:kr.374.93750
Kit Contents
Part NumberDescriptionQuantity
520BLANK STORAGE BOOK SMT 20PGS1
C1608X8R1H104K080AECAP CER 0.1UF 50V X8R 060310
C3216X8R1H105K160AECAP CER 1UF 50V X8R 120610
C3216X8L1E106K160AECOMMERCIAL GRADE SOFT TERMINATIO10
C2012X8L1A106K125AECOMMERCIAL GRADE SOFT TERMINATIO10
Show More