0.15 µF ±20% 630V Ceramic Capacitor X7T 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±20% 630V Ceramic Capacitor X7T 1210 (3225 Metric)

C3225X7T2J154M200AC

DigiKey Part Number
445-14942-2-ND - Tape & Reel (TR)
445-14942-1-ND - Cut Tape (CT)
445-14942-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7T2J154M200AC
Description
CAP CER 0.15UF 630V X7T 1210
Customer Reference
Detailed Description
0.15 µF ±20% 630V Ceramic Capacitor X7T 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7T2J154M200AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.087" (2.20mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X7T2J154K200ACTDK20.115445-7767-1-NDkr.4.69000Upgrade
CGA6M1X7T2J154M200ACTDK0445-13051-1-NDkr.4.44000Parametric Equivalent
CGA6M1X7T2J154M200AETDK0CGA6M1X7T2J154M200AE-NDkr.1.74623Parametric Equivalent
In-Stock: 2.530
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.56800kr.25.68
50kr.1.94760kr.97.38
100kr.1.75740kr.175.74
500kr.1.43500kr.717.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.29729kr.1,297.29
2.000kr.1.21773kr.2,435.46
3.000kr.1.17789kr.3,533.67
5.000kr.1.13374kr.5,668.70
7.000kr.1.10794kr.7,755.58
10.000kr.1.08313kr.10,831.30
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000