0.68 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)

C3225X7R2A684K160AA

DigiKey Part Number
445-4495-2-ND - Tape & Reel (TR)
445-4495-1-ND - Cut Tape (CT)
445-4495-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7R2A684K160AA
Description
CAP CER 0.68UF 100V X7R 1210
Customer Reference
Detailed Description
0.68 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7R2A684K160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X8R2A684K250ABTDK5.320445-14953-1-NDkr.10.21000Upgrade
1210J1000684KXTKnowles Syfer01210J1000684KXT-NDkr.5.66730Direct
C1210C684K1RACTUKEMET4.453399-C1210C684K1RACTUCT-NDkr.9.83000Direct
CC1210KKX7R0BB684YAGEO29113-CC1210KKX7R0BB684CT-NDkr.5.01000Direct
GRM32CR72A684KA01LMurata Electronics408490-1854-1-NDkr.6.53000Direct
In-Stock: 68
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.2.74500kr.27.45
50kr.2.08960kr.104.48
100kr.1.88740kr.188.74
500kr.1.54670kr.773.35
1.000kr.1.44146kr.1,441.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.31615kr.2,632.30
4.000kr.1.24689kr.4,987.56
6.000kr.1.21221kr.7,273.26
10.000kr.1.17376kr.11,737.60
14.000kr.1.15129kr.16,118.06
20.000kr.1.12967kr.22,593.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000