
GRM32CR72A684KA01L | |
|---|---|
DigiKey Part Number | 490-1854-2-ND - Tape & Reel (TR) 490-1854-1-ND - Cut Tape (CT) 490-1854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32CR72A684KA01L |
Description | CAP CER 0.68UF 100V X7R 1210 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32CR72A684KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.62000 | kr.6.62 |
| 10 | kr.4.24400 | kr.42.44 |
| 50 | kr.3.30240 | kr.165.12 |
| 100 | kr.3.01180 | kr.301.18 |
| 500 | kr.2.52158 | kr.1,260.79 |
| 1.000 | kr.2.36997 | kr.2,369.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.18103 | kr.4,362.06 |
| 4.000 | kr.2.08122 | kr.8,324.88 |
| 6.000 | kr.2.03122 | kr.12,187.32 |
| 10.000 | kr.1.97581 | kr.19,758.10 |
| 14.000 | kr.1.94340 | kr.27,207.60 |
| 20.000 | kr.1.91223 | kr.38,244.60 |
| Unit Price without VAT: | kr.6.62000 |
|---|---|
| Unit Price with VAT: | kr.8.27500 |

