

C3225X7R1H225M200AB | |
|---|---|
DigiKey Part Number | 445-7725-2-ND - Tape & Reel (TR) 445-7725-1-ND - Cut Tape (CT) 445-7725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R1H225M200AB |
Description | CAP CER 2.2UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R1H225M200AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7R1H225K200AB | TDK | 1.756 | 445-7724-1-ND | kr.3.61000 | Upgrade |
| C3225X7R1H225K250AB | TDK | 68 | 445-1431-1-ND | kr.3.04000 | Upgrade |
| 12105C225MAT2A | KYOCERA AVX | 0 | 478-KGM32LR71H225MUTR-ND | kr.3.22598 | Direct |
| C1210C225K5RACTU | KEMET | 80.836 | 399-C1210C225K5RACTUCT-ND | kr.3.74000 | Direct |
| C1210C225M5RACTU | KEMET | 1.970 | 399-C1210C225M5RACTUCT-ND | kr.4.69000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.20600 | kr.22.06 |
| 50 | kr.1.65980 | kr.82.99 |
| 100 | kr.1.49120 | kr.149.12 |
| 500 | kr.1.20816 | kr.604.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.08858 | kr.1,088.58 |
| 2.000 | kr.1.01871 | kr.2,037.42 |
| 3.000 | kr.0.98369 | kr.2,951.07 |
| 5.000 | kr.0.94491 | kr.4,724.55 |
| 7.000 | kr.0.92223 | kr.6,455.61 |
| 10.000 | kr.0.90043 | kr.9,004.30 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

