4.7 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
C Series 1210(3225 Metric) 25

C3225X7R1E475M200AA

DigiKey Part Number
445-1398-2-ND - Tape & Reel (TR)
445-1398-1-ND - Cut Tape (CT)
445-1398-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7R1E475M200AA
Description
CAP CER 4.7UF 25V X7R 1210
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7R1E475M200AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X7R1E475K200AATDK46.467445-1433-1-NDkr.2.54000Upgrade
C3225X7R1H475K250ABTDK31.125445-7726-1-NDkr.5.01000Upgrade
12103C475MAT2AKYOCERA AVX928478-KGM32LR71E475MUCT-NDkr.10.52000Direct
C1210C475M3RACTUKEMET0399-C1210C475M3RACTUTR-NDkr.1.43228Direct
CC1210MKX7R8BB475YAGEO2.951311-3541-1-NDkr.2.92000Direct
In-Stock: 25.771
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.52200kr.15.22
50kr.1.12340kr.56.17
100kr.1.00110kr.100.11
500kr.0.79490kr.397.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.71033kr.710.33
2.000kr.0.65949kr.1,318.98
3.000kr.0.63404kr.1,902.12
5.000kr.0.60584kr.3,029.20
7.000kr.0.58935kr.4,125.45
10.000kr.0.57350kr.5,735.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500