
12103C475MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32LR71E475MUTR-ND - Tape & Reel (TR) 478-KGM32LR71E475MUCT-ND - Cut Tape (CT) 478-KGM32LR71E475MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12103C475MAT2A |
Description | CAP CER 4.7UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12103C475MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.67000 | kr.10.67 |
| 10 | kr.7.07300 | kr.70.73 |
| 50 | kr.5.65580 | kr.282.79 |
| 100 | kr.5.21730 | kr.521.73 |
| 500 | kr.4.47580 | kr.2,237.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.97196 | kr.971.96 |
| 2.000 | kr.0.90715 | kr.1,814.30 |
| 3.000 | kr.0.87467 | kr.2,624.01 |
| 5.000 | kr.0.83872 | kr.4,193.60 |
| 7.000 | kr.0.81768 | kr.5,723.76 |
| 10.000 | kr.0.79747 | kr.7,974.70 |
| Unit Price without VAT: | kr.10.67000 |
|---|---|
| Unit Price with VAT: | kr.13.33750 |

