3.3 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
1210 (3225 Metric)

C3225X7R1E335K160AA

DigiKey Part Number
445-3938-2-ND - Tape & Reel (TR)
445-3938-1-ND - Cut Tape (CT)
445-3938-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7R1E335K160AA
Description
CAP CER 3.3UF 25V X7R 1210
Customer Reference
Detailed Description
3.3 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7R1E335K160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X7R1H335K250ABTDK29.756445-3936-1-NDkr.5.14000Upgrade
885012209026Würth Elektronik5.318732-7727-1-NDkr.5.83000Direct
C1210C335K3RACTUKEMET0399-C1210C335K3RACTUTR-NDkr.1.65379Direct
C1210C335K5RACTUKEMET8.548399-C1210C335K5RACTUCT-NDkr.5.39000Upgrade
12103C335KAT2AKYOCERA AVX1.864478-12103C335KAT2ACT-NDkr.9.70000Similar
In-Stock: 1.433
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.50300kr.15.03
50kr.1.10960kr.55.48
100kr.0.98780kr.98.78
500kr.0.78400kr.392.00
1.000kr.0.72098kr.720.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.65004kr.1,300.08
4.000kr.0.60866kr.2,434.64
6.000kr.0.58793kr.3,527.58
10.000kr.0.56496kr.5,649.60
14.000kr.0.55154kr.7,721.56
20.000kr.0.53863kr.10,772.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500