



885012209026 | |
|---|---|
DigiKey Part Number | 732-7727-2-ND - Tape & Reel (TR) 732-7727-1-ND - Cut Tape (CT) 732-7727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012209026 |
Description | CAP CER 3.3UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012209026 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.3.68400 | kr.36.84 |
| 50 | kr.2.84920 | kr.142.46 |
| 100 | kr.2.59180 | kr.259.18 |
| 500 | kr.2.15624 | kr.1,078.12 |
| 1.000 | kr.2.02157 | kr.2,021.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.91075 | kr.3,821.50 |
| 4.000 | kr.1.81953 | kr.7,278.12 |
| 6.000 | kr.1.77384 | kr.10,643.04 |
| 10.000 | kr.1.72319 | kr.17,231.90 |
| 14.000 | kr.1.69357 | kr.23,709.98 |
| 20.000 | kr.1.66508 | kr.33,301.60 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |


