10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
C Series 1210(3225 Metric) 28

C3225X7R1E106M250AC

DigiKey Part Number
445-1434-2-ND - Tape & Reel (TR)
445-1434-1-ND - Cut Tape (CT)
445-1434-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7R1E106M250AC
Description
CAP CER 10UF 25V X7R 1210
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7R1E106M250AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X7R1E106K250ACTDK115.465445-3942-1-NDkr.3.87000Upgrade
C3225X7R1H106M250ACTDK247.425445-14933-1-NDkr.6.40000Upgrade
C3225X7S1H106K250ABTDK746445-4536-1-NDkr.6.40000Similar
C3225X7S1H106M250ABTDK31.187445-4537-1-NDkr.6.40000Similar
12103C106MAT2AKYOCERA AVX203478-KGM32LR71E106MUCT-NDkr.3.11000Direct
In-Stock: 78.080
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.2.46000kr.24.60
50kr.1.86260kr.93.13
100kr.1.67820kr.167.82
500kr.1.36742kr.683.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.23510kr.1,235.10
2.000kr.1.15835kr.2,316.70
3.000kr.1.11994kr.3,359.82
5.000kr.1.07736kr.5,386.80
7.000kr.1.05247kr.7,367.29
10.000kr.1.02853kr.10,285.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750