22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
1210 (3225 Metric)

C3225X7R1C226K250AC

DigiKey Part Number
445-3945-2-ND - Tape & Reel (TR)
445-3945-1-ND - Cut Tape (CT)
445-3945-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7R1C226K250AC
Description
CAP CER 22UF 16V X7R 1210
Customer Reference
Detailed Description
22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7R1C226K250AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X7R1C226M250ACTDK280.579445-3955-1-NDkr.3.74000Similar
CL32B226KOJNNNESamsung Electro-Mechanics67.4861276-1855-1-NDkr.3.23000Direct
GRM32ER71C226KEA8LMurata Electronics75.716490-5890-1-NDkr.5.33000Direct
CL32B226KAJNFNESamsung Electro-Mechanics41.3441276-3391-1-NDkr.4.31000Upgrade
CL32B226KAJNNNESamsung Electro-Mechanics264.0901276-3392-1-NDkr.3.80000Upgrade
In-Stock: 168.183
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.82000kr.4.82
10kr.3.00500kr.30.05
50kr.2.29760kr.114.88
100kr.2.08020kr.208.02
500kr.1.71268kr.856.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.55336kr.1,553.36
2.000kr.1.46261kr.2,925.22
3.000kr.1.41716kr.4,251.48
5.000kr.1.36678kr.6,833.90
7.000kr.1.33732kr.9,361.24
10.000kr.1.30899kr.13,089.90
Manufacturers Standard Package
Unit Price without VAT:kr.4.82000
Unit Price with VAT:kr.6.02500