22 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
C Series 1210(3225 Metric) 28

C3225X7R1C226M250AC

DigiKey Part Number
445-3955-2-ND - Tape & Reel (TR)
445-3955-1-ND - Cut Tape (CT)
445-3955-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7R1C226M250AC
Description
CAP CER 22UF 16V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7R1C226M250AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 281.650
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.2.29500kr.22.95
50kr.1.73200kr.86.60
100kr.1.55840kr.155.84
500kr.1.26534kr.632.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.14114kr.1,141.14
2.000kr.1.06877kr.2,137.54
3.000kr.1.03251kr.3,097.53
5.000kr.0.99235kr.4,961.75
7.000kr.0.96889kr.6,782.23
10.000kr.0.94630kr.9,463.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500