Similar
Similar
Similar


C3225JB1H685K250AB | |
|---|---|
DigiKey Part Number | 445-11862-2-ND - Tape & Reel (TR) 445-11862-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3225JB1H685K250AB |
Description | CAP CER 6.8UF 50V JB 1210 |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 50V Ceramic Capacitor JB 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225JB1H685K250AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225JB1H106K250AB | TDK | 1.488 | 445-11854-1-ND | kr.7.10000 | Similar |
| C3225X5R1H685K250AB | TDK | 895 | 445-14906-1-ND | kr.7.29000 | Similar |
| C3225X7S1H685K250AB | TDK | 8.010 | 445-6013-1-ND | kr.7.93000 | Similar |


