
C3216X8R1H105K160AE | |
|---|---|
DigiKey Part Number | 445-173684-2-ND - Tape & Reel (TR) 445-173684-1-ND - Cut Tape (CT) 445-173684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X8R1H105K160AE |
Description | CAP CER 1UF 50V X8R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X8R1H105K160AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L3X8R1H105K160AE | TDK | 1.174 | 445-173695-1-ND | kr.5.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.2.95400 | kr.29.54 |
| 50 | kr.2.25580 | kr.112.79 |
| 100 | kr.2.04150 | kr.204.15 |
| 500 | kr.1.67960 | kr.839.80 |
| 1.000 | kr.1.56769 | kr.1,567.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.43341 | kr.2,866.82 |
| 4.000 | kr.1.35977 | kr.5,439.08 |
| 6.000 | kr.1.32289 | kr.7,937.34 |
| 10.000 | kr.1.28202 | kr.12,820.20 |
| 14.000 | kr.1.25811 | kr.17,613.54 |
| 20.000 | kr.1.23512 | kr.24,702.40 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |


