47 µF ±20% 4V Ceramic Capacitor X7S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF ±20% 4V Ceramic Capacitor X7S 1206 (3216 Metric)

C3216X7S0G476M160AB

DigiKey Part Number
445-8038-2-ND - Tape & Reel (TR)
445-8038-1-ND - Cut Tape (CT)
445-8038-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7S0G476M160AB
Description
CAP CER 47UF 4V X7S 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µF ±20% 4V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7S0G476M160AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7S0J476M160ACTDK72.015445-8037-1-NDkr.4.69000Upgrade
CL31A476MQHNNNESamsung Electro-Mechanics11.5051276-1167-1-NDkr.2.09000Similar
In-Stock: 1.026
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.26000kr.5.26
10kr.3.32200kr.33.22
50kr.2.55500kr.127.75
100kr.2.31850kr.231.85
500kr.1.91912kr.959.56
1.000kr.1.79555kr.1,795.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.64549kr.3,290.98
4.000kr.1.56417kr.6,256.68
6.000kr.1.52345kr.9,140.70
10.000kr.1.47831kr.14,783.10
14.000kr.1.45192kr.20,326.88
20.000kr.1.42653kr.28,530.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.26000
Unit Price with VAT:kr.6.57500