

C3216X7R2J682K115AM | |
|---|---|
DigiKey Part Number | 445-6085-2-ND - Tape & Reel (TR) 445-6085-1-ND - Cut Tape (CT) 445-6085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2J682K115AM |
Description | CAP CER 6800PF 630V X7R 1206 |
Customer Reference | |
Detailed Description | 6800 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2J682K115AM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Open Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRJ31BR72J682KWJ1L | Murata Electronics | 0 | GRJ31BR72J682KWJ1L-ND | kr.1.02668 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.20500 | kr.12.05 |
| 50 | kr.0.87880 | kr.43.94 |
| 100 | kr.0.77860 | kr.77.86 |
| 500 | kr.0.61042 | kr.305.21 |
| 1.000 | kr.0.55849 | kr.558.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.50102 | kr.1,002.04 |
| 4.000 | kr.0.46691 | kr.1,867.64 |
| 6.000 | kr.0.44982 | kr.2,698.92 |
| 10.000 | kr.0.43090 | kr.4,309.00 |
| 14.000 | kr.0.41984 | kr.5,877.76 |
| 20.000 | kr.0.40920 | kr.8,184.00 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

