

C3216X7R2J223K130AA | |
|---|---|
DigiKey Part Number | 445-2292-2-ND - Tape & Reel (TR) 445-2292-1-ND - Cut Tape (CT) 445-2292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2J223K130AA |
Description | CAP CER 0.022UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2J223K130AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.059" (1.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7T2J223K115AC | TDK | 1.960 | 445-7761-1-ND | kr.3.68000 | Similar |
| CC1206KKX7RZBB223 | YAGEO | 9.152 | 311-4474-1-ND | kr.2.41000 | Direct |
| CL31B223KHHNNNE | Samsung Electro-Mechanics | 577.611 | 1276-3126-1-ND | kr.1.33000 | Direct |
| GRM31CR72J223KW03L | Murata Electronics | 3.445 | 490-14680-1-ND | kr.2.47000 | Direct |
| SMK316B7223KL-T | Taiyo Yuden | 5.629 | 587-1335-1-ND | kr.2.03000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.21700 | kr.12.17 |
| 50 | kr.0.88760 | kr.44.38 |
| 100 | kr.0.78680 | kr.78.68 |
| 500 | kr.0.61676 | kr.308.38 |
| 1.000 | kr.0.56439 | kr.564.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.50644 | kr.1,012.88 |
| 4.000 | kr.0.47203 | kr.1,888.12 |
| 6.000 | kr.0.45482 | kr.2,728.92 |
| 10.000 | kr.0.43574 | kr.4,357.40 |
| 14.000 | kr.0.42459 | kr.5,944.26 |
| 20.000 | kr.0.41386 | kr.8,277.20 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

