Upgrade
Direct
Upgrade
Upgrade
Upgrade

C3216X7R2J222M115AE | |
|---|---|
DigiKey Part Number | C3216X7R2J222M115AE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C3216X7R2J222M115AE |
Description | CAP CER 2200PF 630V X7R 1206 |
Customer Reference | |
Detailed Description | 2200 pF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2J222M115AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R2J222K115AE | TDK | 0 | 445-173694-1-ND | kr.2.09000 | Upgrade |
| 1206Y6300222MXT | Knowles Syfer | 0 | 1206Y6300222MXT-ND | kr.1.81045 | Direct |
| 1206Y6300222JXT | Knowles Syfer | 0 | 1206Y6300222JXT-ND | kr.1.99824 | Upgrade |
| 1206Y6300222KXT | Knowles Syfer | 0 | 1206Y6300222KXT-ND | kr.1.81045 | Upgrade |
| CS1206KKX7RZBB222 | YAGEO | 4.338 | 13-CS1206KKX7RZBB222CT-ND | kr.1.71000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.46545 | kr.930.90 |
| Unit Price without VAT: | kr.0.46545 |
|---|---|
| Unit Price with VAT: | kr.0.58181 |




