


CS1206KKX7RZBB222 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7RZBB222TR-ND - Tape & Reel (TR) 13-CS1206KKX7RZBB222CT-ND - Cut Tape (CT) 13-CS1206KKX7RZBB222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7RZBB222 |
Description | CAP CER 2200PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7RZBB222 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.0.99500 | kr.9.95 |
| 50 | kr.0.72020 | kr.36.01 |
| 100 | kr.0.63530 | kr.63.53 |
| 500 | kr.0.49262 | kr.246.31 |
| 1.000 | kr.0.44862 | kr.448.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.37562 | kr.1,126.86 |
| 6.000 | kr.0.35038 | kr.2,102.28 |
| 9.000 | kr.0.33774 | kr.3,039.66 |
| 15.000 | kr.0.32374 | kr.4,856.10 |
| 21.000 | kr.0.31555 | kr.6,626.55 |
| 30.000 | kr.0.30768 | kr.9,230.40 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

