

C3216X7R2J102K115AM | |
|---|---|
DigiKey Part Number | 445-6080-2-ND - Tape & Reel (TR) 445-6080-1-ND - Cut Tape (CT) 445-6080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2J102K115AM |
Description | CAP CER 1000PF 630V X7R 1206 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2J102K115AM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Open Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R2J102K115AE | TDK | 5.140 | 445-173704-1-ND | kr.2.09000 | Similar |
| C1206X102KDRACTU | KEMET | 2.660 | 399-C1206X102KDRACTUCT-ND | kr.8.75000 | Upgrade |
| VPDD202W102K1GF001E | Johanson Dielectrics Inc. | 0 | 709-VPDD202W102K1GF001ECT-ND | kr.0.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.00800 | kr.10.08 |
| 50 | kr.0.73040 | kr.36.52 |
| 100 | kr.0.64410 | kr.64.41 |
| 500 | kr.0.49984 | kr.249.92 |
| 1.000 | kr.0.45540 | kr.455.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.40690 | kr.813.80 |
| 4.000 | kr.0.37771 | kr.1,510.84 |
| 6.000 | kr.0.36309 | kr.2,178.54 |
| 10.000 | kr.0.34691 | kr.3,469.10 |
| 14.000 | kr.0.33744 | kr.4,724.16 |
| 20.000 | kr.0.32834 | kr.6,566.80 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

