
C1206X102KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1206X102KDRACTUTR-ND - Tape & Reel (TR) 399-C1206X102KDRACTUCT-ND - Cut Tape (CT) 399-C1206X102KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X102KDRACTU |
Description | CAP CER 1000PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X102KDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.75000 | kr.8.75 |
| 10 | kr.5.71900 | kr.57.19 |
| 50 | kr.4.52420 | kr.226.21 |
| 100 | kr.4.15520 | kr.415.52 |
| 500 | kr.3.53126 | kr.1,765.63 |
| 1.000 | kr.3.33826 | kr.3,338.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.13440 | kr.7,836.00 |
| 5.000 | kr.3.01147 | kr.15,057.35 |
| 7.500 | kr.2.94991 | kr.22,124.33 |
| 12.500 | kr.2.88163 | kr.36,020.38 |
| 17.500 | kr.2.84171 | kr.49,729.92 |
| Unit Price without VAT: | kr.8.75000 |
|---|---|
| Unit Price with VAT: | kr.10.93750 |

