1000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)

C3216X7R2J102K115AM

DigiKey Part Number
445-6080-2-ND - Tape & Reel (TR)
445-6080-1-ND - Cut Tape (CT)
445-6080-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R2J102K115AM
Description
CAP CER 1000PF 630V X7R 1206
Customer Reference
Detailed Description
1000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R2J102K115AM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Open Mode
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R2J102K115AETDK5.140445-173704-1-NDkr.2.09000Similar
C1206X102KDRACTUKEMET2.660399-C1206X102KDRACTUCT-NDkr.8.75000Upgrade
VPDD202W102K1GF001EJohanson Dielectrics Inc.0709-VPDD202W102K1GF001ECT-NDkr.0.00000Upgrade
In-Stock: 4.295
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.00800kr.10.08
50kr.0.73040kr.36.52
100kr.0.64410kr.64.41
500kr.0.49984kr.249.92
1.000kr.0.45540kr.455.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.40690kr.813.80
4.000kr.0.37771kr.1,510.84
6.000kr.0.36309kr.2,178.54
10.000kr.0.34691kr.3,469.10
14.000kr.0.33744kr.4,724.16
20.000kr.0.32834kr.6,566.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750