4.7 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric)

C3216X7R1V475M160AE

DigiKey Part Number
445-6813-2-ND - Tape & Reel (TR)
445-6813-1-ND - Cut Tape (CT)
445-6813-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R1V475M160AE
Description
CAP CER 4.7UF 35V X7R 1206
Customer Reference
Detailed Description
4.7 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R1V475M160AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R1H475K160AETDK25.365445-172491-1-NDkr.6.34000Upgrade
C3216X7R1H475M160AETDK1.952445-172492-1-NDkr.6.59000Upgrade
C3216X7R1V475K160AETDK2.363445-8905-1-NDkr.6.97000Upgrade
GRJ31CR71H475ME11LMurata Electronics3.007490-17674-1-NDkr.4.18000Upgrade
MBJCG31LBB7475MTPA01Taiyo Yuden0587-MBJCG31LBB7475MTPA01TR-NDkr.1.56218Parametric Equivalent
In-Stock: 37.314
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.97000kr.6.97
10kr.4.47000kr.44.70
50kr.3.48960kr.174.48
100kr.3.18710kr.318.71
500kr.2.67688kr.1,338.44
1.000kr.2.51901kr.2,519.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.32089kr.4,641.78
4.000kr.2.21699kr.8,867.96
6.000kr.2.16494kr.12,989.64
10.000kr.2.10727kr.21,072.70
14.000kr.2.07355kr.29,029.70
20.000kr.2.04109kr.40,821.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.97000
Unit Price with VAT:kr.8.71250