4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7R1H475K160AE

DigiKey Part Number
445-172491-2-ND - Tape & Reel (TR)
445-172491-1-ND - Cut Tape (CT)
445-172491-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R1H475K160AE
Description
CAP CER 4.7UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R1H475K160AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25.385
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.4.06400kr.40.64
50kr.3.15980kr.157.99
100kr.2.88030kr.288.03
500kr.2.40806kr.1,204.03
1.000kr.2.26199kr.2,261.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.08057kr.4,161.14
4.000kr.1.98444kr.7,937.76
6.000kr.1.93629kr.11,617.74
10.000kr.1.88292kr.18,829.20
14.000kr.1.85171kr.25,923.94
20.000kr.1.82169kr.36,433.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500