3.3 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

C3216X7R1H335M160AC

DigiKey Part Number
445-5991-2-ND - Tape & Reel (TR)
445-5991-1-ND - Cut Tape (CT)
445-5991-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R1H335M160AC
Description
CAP CER 3.3UF 50V X7R 1206
Customer Reference
Detailed Description
3.3 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R1H335M160AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R1H335K160ACTDK35.680445-5990-1-NDkr.6.40000Upgrade
CL31B335KOHNNNESamsung Electro-Mechanics1801276-1841-1-NDkr.1.46000Similar
In-Stock: 2.487
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.40000kr.6.40
10kr.4.07700kr.40.77
50kr.3.16620kr.158.31
100kr.2.88660kr.288.66
500kr.2.41326kr.1,206.63
1.000kr.2.26699kr.2,266.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.08529kr.4,170.58
4.000kr.1.98902kr.7,956.08
6.000kr.1.94079kr.11,644.74
10.000kr.1.88733kr.18,873.30
14.000kr.1.85607kr.25,984.98
20.000kr.1.82600kr.36,520.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.40000
Unit Price with VAT:kr.8.00000