CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B335KOHNNNE

DigiKey Part Number
1276-1841-2-ND - Tape & Reel (TR)
1276-1841-1-ND - Cut Tape (CT)
1276-1841-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B335KOHNNNE
Description
CAP CER 3.3UF 16V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B335KOHNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82.318
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.79400kr.7.94
50kr.0.56840kr.28.42
100kr.0.49920kr.49.92
500kr.0.38324kr.191.62
1.000kr.0.34746kr.347.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.27034kr.540.68
4.000kr.0.24979kr.999.16
6.000kr.0.23951kr.1,437.06
10.000kr.0.22812kr.2,281.20
14.000kr.0.22145kr.3,100.30
20.000kr.0.21505kr.4,301.00
24.000kr.0.21202kr.5,088.48
48.000kr.0.20180kr.9,686.40
50.000kr.0.20126kr.10,063.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250