3.3 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)

C3216X7R1E335K160AC

DigiKey Part Number
445-4029-2-ND - Tape & Reel (TR)
445-4029-1-ND - Cut Tape (CT)
445-4029-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R1E335K160AC
Description
CAP CER 3.3UF 25V X7R 1206
Customer Reference
Detailed Description
3.3 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R1E335K160AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R1H335K160ACTDK35.680445-5990-1-NDkr.6.40000Upgrade
C3216X7R1V335K160ABTDK3.454445-7699-1-NDkr.5.77000Upgrade
C1206C335K3RACTUKEMET6.421399-14685-1-NDkr.7.48000Direct
GRM31CR71E335KA88LMurata Electronics620490-11640-1-NDkr.3.80000Direct
C1206C335J3RACTUKEMET0399-C1206C335J3RACTUTR-NDkr.3.59998Upgrade
In-Stock: 6.623
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.27400kr.12.74
50kr.0.93320kr.46.66
100kr.0.82740kr.82.74
500kr.0.65074kr.325.37
1.000kr.0.59609kr.596.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.53548kr.1,070.96
4.000kr.0.49964kr.1,998.56
6.000kr.0.48169kr.2,890.14
10.000kr.0.46180kr.4,618.00
14.000kr.0.45017kr.6,302.38
20.000kr.0.43899kr.8,779.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000