
CL31X106KAHNNNE | |
|---|---|
DigiKey Part Number | 1276-3298-2-ND - Tape & Reel (TR) 1276-3298-1-ND - Cut Tape (CT) 1276-3298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31X106KAHNNNE |
Description | CAP CER 10UF 25V X6S 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31X106KAHNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.19800 | kr.11.98 |
| 50 | kr.0.87240 | kr.43.62 |
| 100 | kr.0.77280 | kr.77.28 |
| 500 | kr.0.60508 | kr.302.54 |
| 1.000 | kr.0.55329 | kr.553.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.51072 | kr.1,021.44 |
| 4.000 | kr.0.47568 | kr.1,902.72 |
| 6.000 | kr.0.45813 | kr.2,748.78 |
| 10.000 | kr.0.43870 | kr.4,387.00 |
| 14.000 | kr.0.42734 | kr.5,982.76 |
| 20.000 | kr.0.41642 | kr.8,328.40 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

