

C3216X6S1E106M160AB | |
|---|---|
DigiKey Part Number | 445-8042-2-ND - Tape & Reel (TR) 445-8042-1-ND - Cut Tape (CT) 445-8042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X6S1E106M160AB |
Description | CAP CER 10UF 25V X6S 1206 |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X6S1E106M160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X6S1E106K160AB | TDK | 27.228 | 445-14765-1-ND | kr.3.87000 | Upgrade |
| C3216X6S1V106K160AC | TDK | 55.059 | 445-14778-1-ND | kr.4.12000 | Upgrade |
| C3216X6S1V106M160AC | TDK | 14.433 | 445-8041-1-ND | kr.4.12000 | Upgrade |
| C3216X7R1E106K160AB | TDK | 598.436 | 445-7705-1-ND | kr.3.87000 | Upgrade |
| C3216X7R1E106M160AB | TDK | 16.553 | 445-7706-1-ND | kr.3.87000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.39000 | kr.23.90 |
| 50 | kr.1.80440 | kr.90.22 |
| 100 | kr.1.62490 | kr.162.49 |
| 500 | kr.1.32214 | kr.661.07 |
| 1.000 | kr.1.22857 | kr.1,228.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.11860 | kr.2,237.20 |
| 4.000 | kr.1.05704 | kr.4,228.16 |
| 6.000 | kr.1.02620 | kr.6,157.20 |
| 10.000 | kr.0.99203 | kr.9,920.30 |
| 14.000 | kr.0.97205 | kr.13,608.70 |
| 20.000 | kr.0.95283 | kr.19,056.60 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

