4.7 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)

C3216X5R1H475K085AB

DigiKey Part Number
445-14692-2-ND - Tape & Reel (TR)
445-14692-1-ND - Cut Tape (CT)
445-14692-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R1H475K085AB
Description
CAP CER 4.7UF 50V X5R 1206
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R1H475K085AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R1H475K160ACTDK235.676445-8032-1-NDkr.4.12000Upgrade
C3216X5R1H475K160ABTDK28.337445-5994-1-NDkr.5.20000Similar
C3216X6S1H475K160ABTDK3.327445-8039-1-NDkr.5.20000Similar
CL31A475KB9LNNCSamsung Electro-Mechanics44.7351276-2731-1-NDkr.2.73000Direct
UMK316ABJ475KD-TTaiyo Yuden57.791587-2988-1-NDkr.2.73000Direct
In-Stock: 23.719
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.20000kr.5.20
10kr.3.25900kr.32.59
50kr.2.50300kr.125.15
100kr.2.26970kr.226.97
500kr.1.87676kr.938.38
1.000kr.1.75517kr.1,755.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.52791kr.6,111.64
8.000kr.1.46208kr.11,696.64
12.000kr.1.42909kr.17,149.08
20.000kr.1.39253kr.27,850.60
28.000kr.1.37115kr.38,392.20
40.000kr.1.35059kr.54,023.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.20000
Unit Price with VAT:kr.6.50000