10 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric)

C3216X5R1H106M160AB

DigiKey Part Number
445-5999-2-ND - Tape & Reel (TR)
445-5999-1-ND - Cut Tape (CT)
445-5999-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R1H106M160AB
Description
CAP CER 10UF 50V X5R 1206
Customer Reference
Detailed Description
10 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R1H106M160AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X5R1H106K160ABTDK56.346445-5998-1-NDkr.5.90000Upgrade
UMK316BBJ106ML-TTaiyo Yuden0587-3248-1-NDkr.2.09000Direct
CL31A106KBHNNNESamsung Electro-Mechanics1.199.2361276-2876-1-NDkr.2.28000Upgrade
CL31A106MBHNNNESamsung Electro-Mechanics743.0531276-6736-1-NDkr.1.71000Similar
In-Stock: 42.012
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.90000kr.5.90
10kr.3.75300kr.37.53
50kr.2.90380kr.145.19
100kr.2.64250kr.264.25
500kr.2.20036kr.1,100.18
1.000kr.2.06367kr.2,063.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.89544kr.3,790.88
4.000kr.1.80549kr.7,221.96
6.000kr.1.76044kr.10,562.64
10.000kr.1.71049kr.17,104.90
14.000kr.1.68130kr.23,538.20
20.000kr.1.65320kr.33,064.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.90000
Unit Price with VAT:kr.7.37500